17610042801

Heilind Number:HRT17610042801
Manufacturer:HARTING
Manufacturer Number:17610042801
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Power, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Black; Motherboard to daughtercard

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17610042801
Color:Black
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:4
Number of Rows:1
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:3 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:23 A
Voltage Rating:1.5 kV
SKU:HRT17610042801

Detailed Description

Introducing the har-bus® HM Power Connector, designed for seamless motherboard to daughtercard connectivity. This male connector boasts a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliability in demanding environments. Its sleek black housing not only offers a professional aesthetic but also meets stringent flammability rating UL 94V-0. With four contacts in a single row and a pitch of 3mm, it provides efficient power transmission. The solder termination method, along with copper alloy contacts plated with nickel and noble metal, guarantees excellent conductivity. Operating at temperatures ranging from -55°C to 125°C, and with a current rating of 23A and voltage rating of 1.5kV, this connector is suitable for various high-performance applications. Trust in the har-bus® HM for robust and secure board-to-board connections in your electronic systems.