17610042802

Heilind Number:HRT17610042802
Manufacturer:HARTING
Manufacturer Number:17610042802
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Power, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Black; Motherboard to daughtercard

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17610042802
Color:Black
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:4
Number of Rows:1
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:3 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:1.5 kV
SKU:HRT17610042802

Detailed Description

Introducing the har-bus® HM Power Connector, a vital component for seamless motherboard to daughtercard connections. This male connector boasts a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliable performance in any application. Its sleek black design not only adds a touch of sophistication but also signifies its high-quality craftsmanship. With four contacts in a single row, solder termination method, and a 3mm pitch, this connector guarantees secure and efficient power transmission. Operating within a wide temperature range of -55°C to 125°C, it is suitable for use in various environments. Rated for 20A and 1.5kV, rest assured of its robust power capabilities. RoHS compliant and UL 94V-0 rated for flammability, this connector meets stringent industry standards for safety and environmental responsibility. Upgrade your connectivity solutions with the har-bus® HM Power Connector.