17660042201

Heilind Number:HRT17660042201
Manufacturer:HARTING
Manufacturer Number:17660042201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Power, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17660042201
Color:Beige
Pitch:3 mm
Gender:Female
Series:har-bus® HM
Mount Angle:Straight
Current Rating:20 A
Number of Rows:1
Voltage Rating:1.5 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:4
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT17660042201

Detailed Description

The har-bus® HM Power Connector is a vital component for seamless motherboard to daughtercard connections. Featuring a female connector with four contacts in a single row, this beige connector is made from durable thermoplastic resin, reinforced with glass fibers for added strength. With a press-in termination method, installation is quick and secure. The contact material is copper alloy with nickel plating, ensuring reliable conductivity. Operating temperatures ranging from -55°C to 125°C, and a voltage rating of 1.5 kV make it suitable for a wide range of applications. With a current rating of 20 A and UL 94V-0 flammability rating, it guarantees safety and performance. RoHS compliant and part of the har-bus® HM series, this connector is a dependable choice for board to board PCB connections.