19000005022

Heilind Number:HRT19000005022
Manufacturer:HARTING
Manufacturer Number:19000005022
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EMC clamp, Size: M32, Material: Metal

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19000005022
IP Rating:IP68
Mating Type:Screw
Thread Size:M32
Body Material:Brass
Seal Material:EPDM
Accessory Type:Cable Gland
Clamping Range:16 - 28 mm
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:HRT19000005022

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals