19000005026

Heilind Number:HRT19000005026
Manufacturer:HARTING
Manufacturer Number:19000005026
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN CGM-M M12X1,5 D. 3-6,5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19000005026
Accessory Type:Cable Gland
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Thread Size:M12
Mating Type:Screw
Body Material:Brass
Seal Material:Acrylonitrile Butadiene Rubber
Clamping Range:3 - 6.5 mm
SKU:HRT19000005026

Detailed Description

Introducing the HAN CGM-M M12X1.5 Cable Gland, designed for secure and reliable cable management in industrial environments. With a durable brass body and an IP69K rating, this cable gland ensures protection against dust, water, and high-pressure washdowns. The acrylonitrile butadiene rubber seal provides a tight seal, making it suitable for applications with temperatures ranging from -40°C to 100°C. Featuring a screw mating type and a clamping range of 3-6.5mm, it offers easy installation and a secure grip on cables. Ideal for use in a variety of industries, this cable gland is a dependable solution for your wire and cable management needs.