19000005028

Heilind Number:HRT19000005028
Manufacturer:HARTING
Manufacturer Number:19000005028
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN CGM-M M16X1,5 D. 4-8MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19000005028
Accessory Type:Cable Gland
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Thread Size:M16
Mating Type:Screw
Body Material:Brass
Seal Material:Acrylonitrile Butadiene Rubber
Clamping Range:4 - 8 mm
SKU:HRT19000005028

Detailed Description

The HAN CGM-M M16X1.5 Cable Gland is a vital component for ensuring secure and reliable cable management in industrial settings. With a durable brass body and Acrylonitrile Butadiene Rubber seal, it offers robust protection against environmental factors, with an IP69K rating guaranteeing resistance to high-pressure water jets. The M16 screw mating type ensures easy installation, while the clamping range of 4-8mm accommodates various cable sizes. Operating seamlessly in temperatures ranging from -40°C to 100°C, this cable gland is a dependable solution for maintaining connectivity in demanding conditions. Perfect for use in cord grips, strain reliefs, and cable glands, it is a must-have for any wire and cable management setup. ( 19000005028)