19000005132

Heilind Number:HRT19000005132
Manufacturer:HARTING
Manufacturer Number:19000005132
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable gland, Size: M20, Material: Thermoplastic

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19000005132
Color:Black
Accessory Type:Cable Gland
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68
Thread Size:M20
Mating Type:Screw
Body Material:Plastic
Clamping Range:6 - 12 mm
SKU:HRT19000005132

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals