19000005181

Heilind Number:HRT19000005181
Manufacturer:HARTING
Manufacturer Number:19000005181
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable gland; M20; Clamping range: 5 ... 9mm; Material (cable glands): Polyamide; IP68, IP69K; Wrench size: A/F 24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19000005181
Color:Jet Black
IP Rating:IP69K
Mating Type:Screw
Thread Size:M20
Body Material:Nylon
Seal Material:Acrylonitrile Butadiene Rubber
Accessory Type:Cable Gland
Clamping Range:5 - 9 mm
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:HRT19000005181

Detailed Description

Introducing the 19000005181 Cable Gland, a reliable solution for securing cables in industrial settings. This M20 gland offers a clamping range of 5 to 9mm, accommodating various cable sizes with ease. Crafted from durable Polyamide, it ensures long-lasting performance even in harsh environments, boasting IP68 and IP69K ratings for superior protection against dust and water ingress. The included A/F 24 wrench size allows for quick and easy installation. In sleek Jet Black, it adds a professional touch to any setup. With a maximum operating temperature of 100°C and a minimum of -40°C, this cable gland guarantees optimal performance in extreme conditions. RoHS compliant and featuring high-quality Nylon body and Acrylonitrile Butadiene Rubber seal materials, it meets stringent industry standards for safety and durability. Perfect for use in cord grips, strain reliefs, and cable management applications, the 19000005181 is a must-have for any professional installation.