19000005186

Heilind Number:HRT19000005186
Manufacturer:HARTING
Manufacturer Number:19000005186
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable gland; M32; Clamping range: 13 ... 20mm; Material (cable glands): Polyamide; IP68, IP69K; Wrench size: A/F 42

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19000005186
Color:Jet Black
Accessory Type:Cable Gland
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Thread Size:M32
Mating Type:Screw
Body Material:Nylon
Seal Material:Acrylonitrile Butadiene Rubber
Clamping Range:13 - 20 mm
SKU:HRT19000005186

Detailed Description

Introducing the Cable Gland M32, a crucial component for secure cable installations. Designed for a clamping range of 13 to 20mm, this Polyamide cable gland ensures a tight and reliable seal, meeting IP68 and IP69K standards for dust and moisture protection. With a wrench size of A/F 42, installation is quick and efficient. The jet black color blends seamlessly with any environment, while the durable Nylon body and Acrylonitrile Butadiene Rubber seal guarantee long-lasting performance. Operating smoothly in temperatures ranging from -40°C to 100°C, this cable gland is suitable for a wide range of applications. RoHS compliant and meticulously engineered, it offers peace of mind in wire and cable management. Upgrade to the Cable Gland M32 for superior reliability in your installations.