19000005188

Heilind Number:HRT19000005188
Manufacturer:HARTING
Manufacturer Number:19000005188
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable gland; M40; Clamping range: 20 ... 26mm; Material (cable glands): Polyamide; IP68, IP69K; Wrench size: A/F 53

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19000005188
Color:Jet Black
Accessory Type:Cable Gland
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Thread Size:M40
Mating Type:Screw
Body Material:Nylon
Seal Material:Acrylonitrile Butadiene Rubber
Clamping Range:20 - 26 mm
SKU:HRT19000005188

Detailed Description

Introducing the 19000005188 Cable Gland, essential for secure and watertight cable installations. Designed for M40 threads with a clamping range of 20 to 26mm, this Polyamide gland ensures a tight seal, meeting IP68 and IP69K standards for dust and water ingress protection. Its durable construction, featuring Nylon body and Acrylonitrile Butadiene Rubber seal, guarantees reliable performance in temperatures ranging from -40°C to 100°C. With a sleek Jet Black finish and a wrench size of A/F 53, installation is efficient and aesthetically pleasing. RoHS compliant and meticulously engineered for quality, this Cable Gland is a must-have for any industrial or commercial wiring project.