19000005189

Heilind Number:HRT19000005189
Manufacturer:HARTING
Manufacturer Number:19000005189
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable gland; M40; Clamping range: 22 ... 32mm; Material (cable glands): Polyamide; IP68, IP69K; Wrench size: A/F 53

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19000005189
Color:Jet Black
IP Rating:IP69K
Mating Type:Screw
Thread Size:M40
Body Material:Nylon
Seal Material:Acrylonitrile Butadiene Rubber
Accessory Type:Cable Gland
Clamping Range:22 - 32 mm
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:HRT19000005189

Detailed Description

Introducing the 19000005189 Cable Gland, an essential component for secure and watertight cable connections. Designed for M40 threads with a clamping range of 22 to 32mm, this black Polyamide gland ensures reliable protection in diverse environments. With an impressive IP68 and IP69K rating, it guarantees dust and water resistance, even under high-pressure washdowns. The durable Nylon body and Acrylonitrile Butadiene Rubber seal withstand temperatures from -40°C to 100°C, making it suitable for various industrial applications. Featuring a screw mating type and A/F 53 wrench size, installation is quick and easy. Rest assured of its quality with RoHS compliance and availability in stock. Upgrade your wire and cable management with this high-performance cable gland.