| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005191 |
| Color: | Jet Black |
| Accessory Type: | Cable Gland |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP69K |
| Thread Size: | M25 |
| Mating Type: | Screw |
| Body Material: | Nylon |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Clamping Range: | 9 - 16 mm |
| SKU: | HRT19000005191 |
19000005191
Specifications
Detailed Description
Introducing our Cable Gland, SKU 19000005191, designed for secure and efficient cable management. With a thread size of M25 and a clamping range of 9 to 16mm, it accommodates various cable sizes with ease. Crafted from durable Polyamide, it ensures reliable performance even in harsh environments, boasting IP68 and IP69K ratings for dust and water resistance. The jet black color adds a sleek touch, while the A/F 33 wrench size allows for straightforward installation. Operating temperature ranging from -40°C to 100°C, it's suitable for a wide range of applications. RoHS compliant and featuring Nylon body construction with Acrylonitrile Butadiene Rubber seal material, it meets high-quality standards for peace of mind. Perfect for cord grips, strain reliefs, and cable management, it's a must-have accessory for any industrial setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140123002 | Han-Modular®, Han DD® module; Crimp termination; Male; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09140123101 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |


