19000005193

Heilind Number:HRT19000005193
Manufacturer:HARTING
Manufacturer Number:19000005193
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable gland; M25; Clamping range: 13 ... 18mm; Material (cable glands): Polyamide; IP68, IP69K; Wrench size: A/F 33

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19000005193
Color:Jet Black
Accessory Type:Cable Gland
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Thread Size:M25
Mating Type:Screw
Body Material:Nylon
Seal Material:Acrylonitrile Butadiene Rubber
Clamping Range:13 - 18 mm
SKU:HRT19000005193

Detailed Description

Introducing the 19000005193 Cable Gland, designed for secure and reliable cable management in industrial settings. With a durable Polyamide construction and IP68 and IP69K ratings, this M25 gland ensures protection against water and dust ingress, making it ideal for harsh environments. The clamping range of 13 to 18mm accommodates various cable sizes, while the A/F 33 wrench size allows for easy installation. Its jet black color adds a sleek finish to any setup. With a maximum operating temperature of 100°C and ROHS compliance, you can trust in the safety and performance of this essential accessory for wire and cable management.