19000005197

Heilind Number:HRT19000005197
Manufacturer:HARTING
Manufacturer Number:19000005197
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable gland, Size: M40, Material: Thermoplastic

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19000005197
Color:Light Gray
Accessory Type:Cable Gland
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Thread Size:M40
Mating Type:Screw
Body Material:Nylon
Seal Material:Acrylonitrile Butadiene Rubber
Clamping Range:20 - 26 mm
SKU:HRT19000005197

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals