19000007101

Heilind Number:HRT19000007101
Manufacturer:HARTING
Manufacturer Number:19000007101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M20 PLASTIC CORD GRIP FOR HAN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19000007101
Color:Jet Black, Light Blue
Accessory Type:Cable Gland
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Thread Size:M20
Mating Type:Screw
Body Material:Nylon
Seal Material:Acrylonitrile Butadiene Rubber
Clamping Range:5 - 9 mm
SKU:HRT19000007101

Detailed Description

Introducing our M20 Plastic Cord Grip for HAN, the ultimate solution for secure cable management in industrial settings. Available in sleek Light Blue and Jet Black options, this Cable Gland boasts a durable Nylon body and Acrylonitrile Butadiene Rubber seal, ensuring reliable performance even in harsh conditions. With an IP69K rating, it offers unparalleled protection against dust, water, and high-pressure jets. The M20 thread size and screw mating type make installation a breeze, while its wide clamping range of 5-9mm accommodates various cable sizes. RoHS compliant and designed for temperatures ranging from -40°C to 100°C, this Cord Grip guarantees both safety and environmental responsibility. Trust in its quality for efficient wire and cable management in any application.