19000007104

Heilind Number:HRT19000007104
Manufacturer:HARTING
Manufacturer Number:19000007104
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M25 PLASTIC CORD GRIP FOR HAN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19000007104
Color:Jet Black, Light Blue
Accessory Type:Cable Gland
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Thread Size:M25
Mating Type:Screw
Body Material:Nylon
Seal Material:Acrylonitrile Butadiene Rubber
Clamping Range:9 - 16 mm
SKU:HRT19000007104

Detailed Description

Introducing the 19000007104, a durable and versatile M25 Plastic Cord Grip designed for industrial applications. Available in Light Blue and Jet Black, this Cable Gland ensures secure and reliable cable management in harsh environments. With an IP69K rating, it offers superior protection against dust, water, and high-pressure cleaning. The Nylon body and Acrylonitrile Butadiene Rubber seal guarantee robust performance, even in extreme temperatures ranging from -40°C to 100°C. Featuring a Screw mating type and a clamping range of 9-16mm, it accommodates various cable sizes with ease. Rest assured, this RoHS-compliant Cord Grip is not only efficient but also environmentally friendly. Upgrade your wire and cable management system with this essential component.