19000007120

Heilind Number:HRT19000007120
Manufacturer:HARTING
Manufacturer Number:19000007120
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M20 HAN METAL CORD GRIP, RAIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19000007120
Accessory Type:Cable Gland
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68
Thread Size:M20
Mating Type:Screw
Body Material:Brass
Seal Material:EPDM
Clamping Range:7 - 10 mm
SKU:HRT19000007120

Detailed Description

Introducing the 19000007120 Cable Gland, a crucial component for efficient wire and cable management in industrial settings. With a durable brass body and EPDM seal, this IP68-rated gland ensures reliable protection against dust and water ingress, making it suitable for both indoor and outdoor applications. The M20 thread size and screw mating type provide secure and easy installation, while the clamping range of 7-10mm accommodates various cable sizes. Operating smoothly in temperatures ranging from -40°C to 100°C, this cord grip guarantees consistent performance even in extreme conditions. Ideal for strain relief and cable routing, the 19000007120 is a must-have accessory for maintaining tidy and organized wiring systems.