19000007123

Heilind Number:HRT19000007123
Manufacturer:HARTING
Manufacturer Number:19000007123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M25 HAN METAL CORD GRIP, RAIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19000007123
Accessory Type:Cable Gland
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68
Thread Size:M25
Mating Type:Screw
Body Material:Brass
Seal Material:EPDM
Clamping Range:14.5 - 18 mm
SKU:HRT19000007123

Detailed Description

Introducing the 19000007123 Cable Gland, a high-performance accessory designed to provide secure and reliable cable management in industrial environments. With a maximum operating temperature of 100°C and a durable brass body construction, this gland ensures optimal performance even in the harshest conditions. The IP68 rating guarantees protection against dust and water ingress, while the EPDM seal material offers excellent resistance to environmental factors. Featuring a M25 thread size and screw mating type, installation is quick and easy, providing a tight seal for cables with a clamping range of 14.5 - 18mm. Trust in the 19000007123 for efficient wire and cable management in a variety of applications.