| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000007125 |
| Accessory Type: | Cable Gland |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Thread Size: | M32 |
| Mating Type: | Screw |
| Body Material: | Brass |
| Seal Material: | EPDM |
| Clamping Range: | 20.5 - 25 mm |
| SKU: | HRT19000007125 |
19000007125
Specifications
Detailed Description
The 19000007125 Cable Gland is a reliable and durable accessory designed for secure cable management in a wide range of environments. With a maximum operating temperature of 100 °C and a minimum operating temperature of -40 °C, it ensures optimal performance even in extreme conditions. Featuring an IP68 rating, it offers excellent protection against dust, dirt, and water ingress. The M32 thread size and screw mating type make installation easy and efficient. Constructed with high-quality brass body and EPDM seal material, it guarantees long-lasting durability and resistance to corrosion. RoHS compliant and with a clamping range of 20.5 - 25 mm, it meets industry standards for environmental and safety regulations. Perfect for use in various applications, the 19000007125 Cable Gland is a essential component for effective wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 19300241522 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |


