| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19140010403 |
| SKU: | HRT19140010403 |
19140010403
Specifications
Detailed Description
Introducing the HAN-MODULAR COMPACT TOP ENTRY, a versatile solution designed for streamlined connectivity. With an emphasis on efficiency and convenience, this top entry module offers a compact design without compromising on performance. Perfect for various applications, it provides seamless integration and easy access for cable connections. Engineered with quality and reliability in mind, it ensures stable and secure connectivity for your devices. Upgrade your setup with the HAN-MODULAR COMPACT TOP ENTRY and experience a new level of connectivity efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/18/2021 | PCN21018CN - Specifying the Max ratings. In the course of our permanent product monitoring, we have noticed that incorrect installation of the above mentioned Han-Modular Compact and Han-Modular Twin housings can lead to a reduction in the technical parameters. Therefore, in the future, in addition to mechanical, material and thermal characteristics, we will specify also a maximum rated voltage, a maximum rated impulse voltage and a corresponding pollution degree. For the above mentioned housings it will be specified with 630V / 6kV / 3 For a complete connector the above specified voltage rating is the maximum level which can be achieved. In cases where the used module(s) do offer lower voltage ratings, then these lower ratings are valid. | Download | |||