19155035199

Heilind Number:HRT19155035199
Manufacturer:HARTING
Manufacturer Number:19155035199
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN CORD GRIP FOR F+B, M25, BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19155035199
Color:Black
IP Rating:IP69
Mating Type:Screw
Thread Size:M25
Body Material:Nylon
Accessory Type:Cable Gland
Clamping Range:16 - 18 mm
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:HRT19155035199

Detailed Description

Introducing the 19155035199, a high-performance cable gland designed for reliable strain relief and secure cable management in industrial environments. Crafted with durable black nylon and featuring a robust M25 thread size, this accessory ensures a tight and lasting seal, even in extreme conditions. With a clamping range of 16-18mm, it accommodates a variety of cable sizes, providing versatile functionality. Its IP69 rating guarantees protection against dust and water ingress, making it ideal for outdoor and harsh indoor applications. The screw mating type allows for easy installation, while the wide operating temperature range of -40°C to 100°C ensures performance in diverse settings. Trust the 19155035199 for efficient wire and cable organization in your facility.