19155235197

Heilind Number:HRT19155235197
Manufacturer:HARTING
Manufacturer Number:19155235197
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN CORD GRIP FOR F+B, M25, WH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19155235197
Color:White
Accessory Type:Cable Gland
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69
Thread Size:M25
Mating Type:Screw
Body Material:Nylon
Clamping Range:13 - 16 mm
SKU:HRT19155235197

Detailed Description

Introducing the HAN CORD GRIP FOR F+B, M25 in sleek White. This essential Cable Gland accessory ensures secure and reliable cable connections in any setting, with a maximum operating temperature of 100 °C and a durable Nylon body. Engineered for performance, it features a Screw mating type and IP69 rating for superior protection against dust and water ingress. The M25 thread size accommodates a clamping range of 13-16 mm, offering versatility for various cable types. Trust in its quality and functionality for your Wire & Cable Management needs.