19155235199

Heilind Number:HRT19155235199
Manufacturer:HARTING
Manufacturer Number:19155235199
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN CORD GRIP FOR F+B, M25, WH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19155235199
Color:White
Accessory Type:Cable Gland
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69
Thread Size:M25
Mating Type:Screw
Body Material:Nylon
Clamping Range:16 - 18 mm
SKU:HRT19155235199

Detailed Description

Introducing the HAN CORD GRIP FOR F+B, M25 in sleek White, a must-have accessory for secure cable management. This Cable Gland boasts a durable Nylon body, ensuring reliable performance even in harsh environments with a maximum operating temperature of 100 °C and a minimum of -40 °C. Designed for easy installation, it features a Screw mating type and a thread size of M25, perfect for a variety of applications. With an IP69 rating, it guarantees protection against dust and water, while the clamping range of 16 - 18 mm accommodates different cable sizes. Trust in its quality and efficiency for all your wire and cable management needs.