| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300060586 |
| SKU: | HRT19300060586 |
19300060586
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | PI00000215-US - Part Modification. As part of continuous improvement for our products, we have modified the central locking lever of the Han B series. The sizes of Han 6B, 10B, 16B and 24B are concerned. We improved the shape of the actuating handle, which can now be operated even more easily by hand. The remaining geometry of the central lever and its space requirement during operation are unchanged. The material continues to be stainless steel. | Download | |||

