| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300101230 |
| SKU: | HRT19300101230 |
19300101230
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09210643101 | insert, Size: 24 B, female, 10 A, 250 V | ![]() |
| HARTING 09300061301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP67 | ![]() |
| HARTING 09300160462 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320323101 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 09320643001 | insert, Size: 24 B, male, 16 A, 500 V | ![]() |
| HARTING 09320643101 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 21033822410 | M12-SD-CC-IDC-4P-DCOD-F-STR SHLD | ![]() |


