19300241215

Heilind Number:HRT19300241215
Manufacturer:HARTING
Manufacturer Number:19300241215
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 24B-ASG1-QB-M25 (2X24DD)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19300241215
Series:Han® B
Housing Material:Die Cast Aluminum
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Dust Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:1
SKU:HRT19300241215

Detailed Description

Upgrade your hydraulic system with the HAN 24B-ASG1-QB-M25 (2X24DD), a high-performance component designed for efficiency and durability. This product, meticulously crafted with precision engineering, ensures optimal functionality and seamless operation in various industrial applications. With its advanced features and quality construction, it guarantees reliable performance, making it an essential addition to your equipment lineup. Trust in the HAN 24B-ASG1-QB-M25 (2X24DD) to enhance the performance of your hydraulic system and meet your operational needs with ease.