19300241218

Heilind Number:HRT19300241218
Manufacturer:HARTING
Manufacturer Number:19300241218
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 24B-ASG2-LB-K-M25 (2X24DD)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19300241218
Series:Han® B
Housing Material:Die Cast Aluminum
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Dust Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:2
SKU:HRT19300241218

Detailed Description

Introducing the HAN 24B-ASG2-LB-K-M25 (2X24DD), a high-performance connector designed for industrial applications. With its durable construction and M25 threading, this connector ensures secure and reliable connections in harsh environments. Featuring 48 contacts arranged in a 2x24 configuration, it offers ample connectivity for a wide range of devices. The LB-K shielded housing provides excellent protection against electromagnetic interference, making it ideal for sensitive equipment. Trust in the HAN 24B-ASG2-LB-K-M25 for seamless and efficient connectivity in industrial settings.