| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19390060406 |
| Series: | Han® HP |
| Housing Material: | Die Cast Aluminum |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP69K |
| Thread Size: | M25 |
| Mating Type: | Screw |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Jet Black |
| Cable Entry: | Top |
| Finish: | Powder Coated |
| Product Type: | Hood |
| Cable Entry Points: | 1 |
| SKU: | HRT19390060406 |
19390060406
Specifications
Detailed Description
Introducing the Han® HP Die Cast Aluminum Hood, SKU 19390060406. Built for rugged environments, this hood boasts a maximum operating temperature of 125°C and a minimum of -40°C, making it ideal for a wide range of applications. With an IP69K rating, it provides superior protection against dust, water, and high-pressure washdowns. The M25 thread size and screw mating type ensure secure connections, while the Acrylonitrile Butadiene Rubber seal guarantees reliable performance. Finished in jet black powder coating, this hood not only looks sleek but also offers excellent durability. Suitable for top cable entry, it features one entry point for easy installation. RoHS compliant and part of the Heavy Duty Power Connector series, the Han® HP hood is a top choice for demanding industrial environments.

