| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19390061111 |
| Series: | Han® HP |
| Housing Material: | Die Cast Aluminum |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP69K |
| Thread Size: | M25 |
| Mating Type: | Screw |
| Housing Color: | Jet Black |
| Cable Entry: | Top |
| Finish: | Powder Coated |
| Product Type: | Housing |
| Cable Entry Points: | 1 |
| SKU: | HRT19390061111 |
19390061111
Specifications
Detailed Description
The Han® HP Die Cast Aluminum Housing ( 19390061111) is a rugged and reliable solution for heavy-duty power connector applications. With a maximum operating temperature of 125 °C and a minimum of -40 °C, it is suitable for use in extreme environments. Featuring an IP69K rating, it offers protection against dust, water, and high-pressure cleaning. The M25 screw thread size allows for secure and easy installation. The jet black powder-coated finish not only enhances its durability but also adds a sleek look. With one cable entry point at the top, it ensures efficient cable management. This RoHS compliant housing is part of the Han® HP series, known for its high performance and quality. Perfect for industrial and commercial settings, it is a must-have for any heavy-duty power connector setup.

