| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19400030400 |
| SKU: | HRT19400030400 |
19400030400
| Heilind Number: | HRT19400030400 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 19400030400 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Han® HPR hoods/housings, pressure tight. Field of application: For external electrical interconnections in vehicles, in highly demanding environments and wet areas, as well as for sensitive interconnections those have to be shielded. Distinguishing feature: - hoods/housings colour-coded black, internal seal (RAL 9005) - Locking parts: Stainless steel - Material of hoods/housings: Die cast light alloy, corrosion resistant - IP classification: IP68 / IP69K (does not apply to Han® 48 HPR)
More >>Specifications
Detailed Description
Enhance the durability and reliability of your external electrical interconnections with Han® HPR hoods/housings. Specifically designed for use in vehicles and other demanding environments, these pressure-tight components offer optimal protection, especially in wet areas, and for shielded connections. Featuring a sleek black color coding and a robust construction of die-cast light alloy, they are corrosion-resistant and built to last. The internal seal in RAL 9005 ensures secure performance, while the stainless steel locking parts guarantee a tight fit. With an IP68/IP69K classification, you can trust in their waterproof and dustproof capabilities. Ideal for sensitive applications, the Han® HPR series sets the standard for high-quality interconnection solutions.

