19400160583

Heilind Number:HRT19400160583
Manufacturer:HARTING
Manufacturer Number:19400160583
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 16HPR-HSE-M40-CENTRAL LEVE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19400160583
Series:Han® HPR
Housing Material:Die Cast Aluminum
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Thread Size:M40
Mating Type:Lever
Housing Color:Jet Black
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
Cable Entry Points:1
SKU:HRT19400160583

Detailed Description

The HAN 16HPR-HSE-M40-CENTRAL LEVER Hood, part of the Han® HPR series, is a rugged and reliable solution for heavy-duty power connector systems. Crafted from durable die-cast aluminum with a sleek powder-coated finish in Jet Black, this hood offers maximum protection in harsh industrial environments. Designed for versatility, it features a single M40 thread size and a convenient side cable entry point. With an IP69K rating, it guarantees high levels of dust and water resistance, making it suitable for outdoor and automotive applications. The lever mating type ensures easy and secure connections, while its wide operating temperature range of -40°C to 125°C ensures reliable performance in extreme conditions. Perfect for use in the transportation, energy, and machinery industries, this hood is a essential component for any heavy-duty power connector system.