| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19400240469 |
| SKU: | HRT19400240469 |
19400240469
| Heilind Number: | HRT19400240469 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 19400240469 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Han® HPR hoods/housings, pressure tight. Field of application: For external electrical interconnections in vehicles, in highly demanding environments and wet areas, as well as for sensitive interconnections those have to be shielded. Distinguishing feature: - hoods/housings colour-coded black, internal seal (RAL 9005) - Locking parts: Stainless steel - Material of hoods/housings: Die cast light alloy, corrosion resistant - IP classification: IP68 / IP69K (does not apply to Han® 48 HPR)
More >>Specifications
Detailed Description
Experience unparalleled protection and performance with our Han® HPR hoods/housings. Designed for external electrical interconnections in vehicles and highly demanding environments, these pressure-tight components are ideal for use in wet areas and for sensitive, shielded interconnections. The black color-coded hoods/housings feature an internal seal in RAL 9005 for added security, while the locking parts are crafted from stainless steel for durability. Made from die-cast light alloy, these components are corrosion-resistant, ensuring long-lasting reliability. With an IP68/IP69K classification, they provide superior ingress protection, making them suitable for even the harshest conditions. Upgrade your interconnection systems with the Han® HPR series for peace of mind in any application.

