19400240483

Heilind Number:HRT19400240483
Manufacturer:HARTING
Manufacturer Number:19400240483
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han 24HPR-gg-ZV-M40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19400240483
Series:Han® HPR
Housing Material:Die Cast Aluminum
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Thread Size:M40
Mating Type:Lever
Housing Color:Jet Black
Cable Entry:Top
Finish:Powder Coated
Product Type:Hood
Cable Entry Points:1
SKU:HRT19400240483

Detailed Description

Introducing the Han 24HPR-gg-ZV-M40, a heavy-duty power connector hood designed for maximum performance in demanding environments. Constructed with high-quality die-cast aluminum, this hood ensures durability and reliability in extreme conditions, with an IP69K rating for water and dust resistance. Operating seamlessly between temperatures as low as -40°C and as high as 125°C, it is suitable for a wide range of applications. The M40 thread size and lever mating type provide secure connections, while the jet black powder-coated finish adds a sleek and professional touch. With a single cable entry point at the top, installation is easy and efficient. Ideal for industrial use, this hood is part of the Han® HPR series, offering top-of-the-line performance in power connectors.