| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19400240583 |
| Series: | Han® HPR |
| Housing Material: | Die Cast Aluminum |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP69K |
| Thread Size: | M40 |
| Mating Type: | Lever |
| Housing Color: | Jet Black |
| Cable Entry: | Side |
| Finish: | Powder Coated |
| Product Type: | Hood |
| Cable Entry Points: | 1 |
| SKU: | HRT19400240583 |
19400240583
Specifications
Detailed Description
Introducing the Han 24HPR-HSE-M40-Central Lever, a rugged and reliable hood designed for heavy duty power connectors. Crafted from durable die cast aluminum with a sleek powder coated finish in jet black, this hood ensures optimal performance even in the harshest environments. Featuring a central lever for easy access, it offers IP69K ingress protection, making it ideal for industrial applications. With a thread size of M40 and side cable entry point, installation is quick and convenient. The Han 24HPR-HSE-M40-Central Lever is a must-have for any power connector system in need of superior protection and functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2020 | PCN-20-005-CNUS -Product Change. "wave contour" on the inner bottom of the hoods. technical and quality characteristics are not affect by this modification. | Download | |||

