19400241161

Heilind Number:HRT19400241161
Manufacturer:HARTING
Manufacturer Number:19400241161
ECAD Model:
3D Model

Description:

HAN 24HPR-PFT HOUSING-3XM25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19400241161
Finish:Powder Coated
Series:Han® HPR enlarged
IP Rating:IP69K
Cable Entry:Top
Mating Type:Screw
Thread Size:M25
Product Type:Housing
Housing Color:Jet Black
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Die Cast Aluminum
Cable Entry Points:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HRT19400241161

Detailed Description

Introducing the HAN 24HPR-PFT Housing-3XM25, a rugged and reliable solution for your heavy-duty power connector needs. Part of the Han® HPR enlarged series, this housing is constructed from durable die-cast aluminum, capable of withstanding extreme temperatures ranging from -40°C to 125°C. With an IP69K rating, it offers superior protection against dust, water, and high-pressure cleaning. The M25 screw thread ensures secure mating, while the acrylonitrile butadiene rubber seal provides additional defense against environmental elements. Featuring a sleek jet black powder-coated finish, this housing is not only functional but also aesthetically pleasing. With three cable entry points located at the top, installation is convenient and versatile. Ideal for a wide range of applications in the industrial and commercial sectors, this housing guarantees long-lasting performance and peace of mind. Upgrade your power connectivity with the HAN 24HPR-PFT Housing-3XM25.