19400241265

Heilind Number:HRT19400241265
Manufacturer:HARTING
Manufacturer Number:19400241265
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 24HPR-HSM-1XM50-SCREW LOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19400241265
Series:Han® HPR
Housing Material:Die Cast Aluminum
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Thread Size:M50
Mating Type:Screw
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Jet Black
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:1
SKU:HRT19400241265

Detailed Description

Introducing the HAN 24HPR-HSM-1XM50-SCREW LOCK, part of the Han® HPR series, designed for heavy-duty power connectivity in demanding environments. Constructed with durable die-cast aluminum housing in a sleek jet black powder-coated finish, this housing ensures reliable performance even in extreme conditions, with an impressive IP69K rating for water and dust resistance. Featuring a convenient side cable entry point with a secure M50 screw mating type, installation is hassle-free. The acrylonitrile butadiene rubber seal provides additional protection, making this housing suitable for a wide range of applications. With a wide operating temperature range from -40°C to 125°C, you can count on the HAN 24HPR-HSM-1XM50-SCREW LOCK to deliver exceptional performance in any environment. Perfect for industrial and outdoor use, this housing is a vital component for power connectors, available now for your connectivity needs.