19400249908

Heilind Number:HRT19400249908
Manufacturer:HARTING
Manufacturer Number:19400249908
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 24 HPR EASYCON COVER 1XM50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19400249908
Color:Jet Black
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:62 mm
Overall Height:20.7 mm
Overall Length:178 mm
IP Rating:IP69K
Mating Type:Screw
Seal Material:Acrylonitrile Butadiene Rubber
Base Material:Die Cast Aluminum
Finish:Powder Coated
SKU:HRT19400249908

Detailed Description

The HAN 24 HPR EASYCON COVER 1XM50 in Jet Black is a durable and high-performance connector cover designed for harsh environments. With a maximum operating temperature of 125 °C and a minimum operating temperature of -40 °C, it offers reliable protection in extreme conditions. Made from die-cast aluminum with a powder-coated finish, it is built to last. The IP69K rating ensures it is resistant to water and dust ingress, making it suitable for use in industrial settings. Featuring a screw mating type and seal material of Acrylonitrile Butadiene Rubber, it provides a secure and watertight connection. Perfect for use in aerospace, defense, and other demanding applications, this connector cover is a dependable choice for your connectivity needs.