| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19407030951 |
| SKU: | HRT19407030951 |
19407030951
Specifications
Detailed Description
Han® HPR hoods/housings, pressure tight. Field of application: For external electrical interconnections in vehicles, in highly demanding environments and wet areas, as well as for sensitive interconnections those have to be shielded. Distinguishing feature: - hoods/housings colour-coded black, internal seal (RAL 9005) - Locking parts: Stainless steel - Material of hoods/housings: Die cast light alloy, corrosion resistant - IP classification: IP68 / IP69K (does not apply to Han® 48 HPR)
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 19400030411 | Hoods, 3 A, zinc die-cast, chromated, IP65 / IP68 / IP69K | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/07/2022 | PCN-21-026-CNUS - Han 3 HPR O-ring change. For the Han® 3 HPR housings and covers for the hoods, the existing contour of the o-ring seal in the mating area will be changed to a round o-ring. In addition, the groove for the seal in the mold will be re positioned. The packaging content of the accessory part number 09400009910 will be equipped in the future with the existing contour o-ring as well as the new round o-ring seal. | Download | |||
| 02/03/2020 | PCN-19-030-CN - Product material change. the O-ring material will change from FPM grey material to NBR black material. Flange seals will remain the same in NBR material | Download | |||


