| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19410012600 |
| Color: | Pebble Gray |
| Series: | Han-Eco® Modular |
| Gender: | Male |
| Housing Material: | Polycarbonate |
| Number of Contacts: | 1 |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Mating Cycles: | 500 cycle |
| Wire Size: | 1.5 - 16 mm |
| SKU: | HRT19410012600 |
19410012600
| Heilind Number: | HRT19410012600 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 19410012600 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Accessories for Han® hoods/housing and inserts are essential for optimal connectivity solutions. HARTING presents a range of accessories including adaptors, cable clamps, coding options, docking frames, shielding frames, locking levers, and gaskets/seals. The 19410012600, a male connector in Pebble Gray, is part of the Han-Eco® Modular series. Constructed with durable polycarbonate housing, it features one contact point with screw termination for secure connections. Crafted from copper alloy, it ensures reliable conductivity in a wide temperature range from -40°C to 125°C, with a high mating cycle of 500. Suitable for wire sizes ranging from 1.5 to 16mm, this connector is RoHS compliant, making it an environmentally friendly choice for heavy-duty power applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140022601 | Han® 40 A module, male, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140022701 | Han® 40 A module, female, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140052616 | Han® ES module, male, 5 contacts, 16 A, 400 V | ![]() |
| HARTING 09140052716 | Han® ES module, female, 5 contacts, 16 A, 400 V | ![]() |
| HARTING 09140082634 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140082734 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 19410012700 | female | ![]() |
| HARTING 19410060301 | Housings, bulkhead mounting, 6 B, Polyamide, fibre-glass reinforced, IP65 | ![]() |
| HARTING 19410160301 | Housings, bulkhead mounting, 16 B, Polyamide, fibre-glass reinforced, IP65 | ![]() |
| HARTING 19411060422 | Hood with integrated cable gland, 6 B, Polyamide, fibre-glass reinforced, IP65 | ![]() |
| HARTING 19411160423 | Hood with integrated cable gland, 16 B, Polyamide, fibre-glass reinforced | ![]() |
| HARTING 19411160523 | Hood with integrated cable gland, 16 B, Polyamide, fibre-glass reinforced | ![]() |


