19410065405

Heilind Number:HRT19410065405
Manufacturer:HARTING
Manufacturer Number:19410065405
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Protection covers for hoods cable to cable, 6 B, Polyamide, IP65

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 19410065405
Color:Jet Black
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:57 mm
Overall Height:31.7 mm
Overall Length:66 mm
IP Rating:IP65
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Base Material:Glass-Filled Nylon
Flammability Rating:UL 94V-0
SKU:HRT19410065405

Detailed Description

Han-Eco® - Connectors with thermplastic hoods and housings. Like the Han® B standard series, the Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B. Depending on size, versions of the hoods with straight or angled cable exit as well as housings, bulkhead mounting, can be supplied. The cable exits are available with metric threading, a cable gland is implemented. For hoods/housing sizes 6 B and 10 B size of the cable gland is M32, for 16 B and 24 B the size of cable gland is M40. Han-Eco® hoods and housings are made of high-performance plastic that is highly resistant to environmental stress and – in combination with the design - provides very good mechanical stability. When the connector is closed and locked, it provides degree of protection IP65 as defined in DIN EN 60 529. The material also meets demanding flammability requirements of UL 94 Class V 0.