| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19628160538 |
| SKU: | HRT19628160538 |
19628160538
Specifications
Detailed Description
Enhance your connectivity with the HAN 16EMC/B HOOD SIDE ENTRY M4. This high-performance hood provides efficient cable management and protection, ensuring optimal functionality in your setup. With its RoHS compliance, you can trust in its environmental responsibility. Perfect for various applications, this hood is a reliable solution for your connectivity needs. Upgrade your system with this essential component and experience seamless operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09320323001 | insert, Size: 16 B, male, 16 A, 500 V | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09330006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09330006205 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09330006207 | Crimp contact, female, 4 MM2 | ![]() |


