| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 61030010016 |
| SKU: | HRT61030010016 |
61030010016
| Heilind Number: | HRT61030010016 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 61030010016 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
D-Sub, Shell, With internal earth; Size: D-Sub 15; Screw pin, Thread 4-40 UNC; Top/side entry; Material (hood/housing): Metal
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 61030010010 | D-Sub, Shell, With internal earth; Size: D-Sub 9; Screw pin, Thread 4-40 UNC; Top/side entry; Material (hood/housing): Metal | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | PCN21-007-CNUS - Design Change. At the end of 2019 HARTING changed the design of the Inducom hoods. At the outer side of the hoods a 2nd slit was added (see picture below). This slit was intended for use with a mechanical coding option to be launched in the future. Please be informed, that HARTING will eliminate this 2nd slit. With this change the overall length of the hoods will be reduced to the same dimension as the pre-2019 design When the new coding system is introduced we will create separate part numbers for the corresponding hoods with two slits. | Download | |||


