| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 61030011010010 |
| SKU: | HRT61030011010010 |
61030011010010
| Heilind Number: | HRT61030011010010 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 61030011010010 |
| Datasheet: | 3D Model (JT) |
| ECAD Model: |
Description:
D-Sub, Shell, Without internal earth; Size: D-Sub 9; Hexagonal screw with captive washer, Thread M3; Top/side entry; Material (hood/housing): Metal
More >>Specifications
Detailed Description
Introducing the 61030011010010 D-Sub Shell, a sleek and efficient connector accessory designed for seamless data transmission. Crafted with precision, this Size 9 D-Sub Shell features a Hexagonal screw with captive washer and a Thread M3 for secure fastening. Its versatile design allows for top or side entry, catering to various installation needs. Made from durable metal, the shell guarantees longevity and reliability in any application. With its streamlined construction and high-performance capabilities, the 61030011010010 is the perfect choice for professionals seeking top-quality connectivity solutions. Upgrade your setup with this essential component and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | PCN21-007-CNUS - Design Change. At the end of 2019 HARTING changed the design of the Inducom hoods. At the outer side of the hoods a 2nd slit was added (see picture below). This slit was intended for use with a mechanical coding option to be launched in the future. Please be informed, that HARTING will eliminate this 2nd slit. With this change the overall length of the hoods will be reduced to the same dimension as the pre-2019 design When the new coding system is introduced we will create separate part numbers for the corresponding hoods with two slits. | Download | |||