| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 61030011117010 |
| Part Aliases: | |
| SKU: | HRT61030011117010 |
61030011117010
| Heilind Number: | HRT61030011117010 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 61030011117010 |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade the durability and protection of your D-Sub 9-pin connectors with the D-SUB 9PIN INDUCOM METAL HOOD. Crafted with high-quality materials, this metal hood ensures reliable performance in industrial environments. Its sleek design not only enhances the aesthetic appeal of your setup but also provides essential strain relief for cable connections. Compatible with various IO connectors, this backshell is a must-have accessory for any professional setup. Trust in its quality and make secure connections with peace of mind. Elevate your connectivity game with the 61030011117010.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | PCN21-007-CNUS - Design Change. At the end of 2019 HARTING changed the design of the Inducom hoods. At the outer side of the hoods a 2nd slit was added (see picture below). This slit was intended for use with a mechanical coding option to be launched in the future. Please be informed, that HARTING will eliminate this 2nd slit. With this change the overall length of the hoods will be reduced to the same dimension as the pre-2019 design When the new coding system is introduced we will create separate part numbers for the corresponding hoods with two slits. | Download | |||