| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 61030012010010 |
| SKU: | HRT61030012010010 |
61030012010010
| Heilind Number: | HRT61030012010010 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 61030012010010 |
| Datasheet: | 3D Model (JT) |
| ECAD Model: |
Description:
D-Sub, Shell, Without internal earth; Size: D-Sub 9; Hexagonal screw with captive washer, Thread 4-40 UNC; Top/side entry
More >>Specifications
Detailed Description
Introducing the 61030012010010 D-Sub Shell, a sleek and efficient solution for your connectivity needs. Designed with precision and functionality in mind, this shell is crafted for D-Sub 9 size connectors, featuring a hexagonal screw with captive washer and a 4-40 UNC thread for secure fastening. Its top/side entry design allows for versatile installation options, perfect for various electronic applications. With a sturdy build and reliable performance, this shell ensures seamless connections every time. Upgrade your setup with the 61030012010010 D-Sub Shell and experience enhanced connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | PCN21-007-CNUS - Design Change. At the end of 2019 HARTING changed the design of the Inducom hoods. At the outer side of the hoods a 2nd slit was added (see picture below). This slit was intended for use with a mechanical coding option to be launched in the future. Please be informed, that HARTING will eliminate this 2nd slit. With this change the overall length of the hoods will be reduced to the same dimension as the pre-2019 design When the new coding system is introduced we will create separate part numbers for the corresponding hoods with two slits. | Download | |||