| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09455002810 |
| Gender: | Male |
| Termination Method: | Crimp |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 28 - 26 AWG |
| Contact Design: | Stamped |
| SKU: | HRT09455002810 |
09455002810
Specifications
Detailed Description
Introducing the T1 Male Crimp Contact, meticulously designed for seamless integration in your electronic systems. With a wire size compatibility ranging from 26 to 28 AWG, this contact ensures optimal connectivity for your applications. Boasting a durable stamped contact design, it guarantees long-lasting performance, with a remarkable mating cycle rating of 1000 cycles. Rest assured, this component is fully RoHS compliant, meeting the highest standards of environmental responsibility. Whether you're a professional in the aerospace, defense, or industrial sector, the T1 Male Crimp Contact is a reliable choice for your connectivity needs. With stock availability and swift shipping, you can count on prompt delivery to keep your operations running smoothly. Elevate your systems with this essential component, part of our extensive range of connectors and wire housings.

