| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09455002812 |
| Gender: | Male |
| Termination Method: | Crimp |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 24 - 22 AWG |
| Contact Design: | Stamped |
| SKU: | HRT09455002812 |
09455002812
Specifications
Detailed Description
Introducing the 09455002812 T1 Male Crimp Contact, a reliable solution for your connectivity needs. Designed for use with 22-24 AWG wires, this male contact features a durable stamped design that ensures secure connections. With a termination method of crimping, installation is quick and easy. Boasting a high mating cycle rating of 1000 cycles, you can count on this contact for long-lasting performance. RoHS compliant and in stock for immediate shipment, it meets the highest industry standards for environmental responsibility. Perfect for a range of applications, from industrial machinery to consumer electronics, the 09455002812 is the ideal choice for your crimping projects.

