| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09458002811 |
| Color: | Yellow |
| Overall Length: | 230 mm |
| Wire Size: | 24 - 22 AWG |
| Ratcheting: | Yes |
| Tool Operation: | Manual |
| SKU: | HRT09458002811 |
09458002811
Specifications
Detailed Description
Introducing the T1 Industrial Crimp Tool, a must-have for efficient wire termination in industrial settings. This high-quality tool is designed for use with 22-24 AWG wires, ensuring precise and secure crimps every time. Featuring a vibrant yellow color for easy identification and an overall length of 230mm, it offers excellent leverage and control. With its ratcheting mechanism, manual operation is smooth and effortless, making it ideal for both professionals and DIY enthusiasts. Rest assured, this tool is RoHS compliant, guaranteeing its environmental responsibility. Perfect for working on a variety of projects, it's a valuable addition to any toolbox. Upgrade to the T1 Industrial Crimp Tool and experience the difference in your crimping tasks.

