| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT CANNON VAD |
| Manufacturer Part Number: | ITT CANNON VAD DAMM3W3SB |
| Series: | D*MM Series |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Plastic |
| Wire Size: | 28 to 20 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 1000 VAC |
| SKU: | ITADAMM3W3SB |

