| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT Cannon |
| Manufacturer Part Number: | ITT Cannon 2DA31S-F0 |
| Gender: | Female |
| Series: | 2D Series |
| Wire Size: | 26 to 22 AWG |
| Current Rating: | 5 A |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | A |
| Housing Material: | Steel |
| Number of Contacts: | 31 |
| Termination Method: | Crimp |
| Insulation Material: | Glass-Filled Nylon |
| Part Aliases: | 096260-0001 |
| SKU: | ITT2DA31S-F0 |

